Low

LM5050MK-1/NOPB - 

MOSFET FET Controller, High Side, 5V-75V Supply, 3.2 µa Out, TSOT-6

LM5050MK-1/NOPB - MOSFET FET Controller, High Side, 5V-75V Supply, 3.2 µa Out, TSOT-6

The actual product may differ from image shown

Manufacturer Part No:
LM5050MK-1/NOPB
Newark Part No.:
28X3533
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM5050MK-1/NOPB is a High Side OR-ing FET Controller operates in conjunction with an external MOSFET as an ideal diode rectifier when connected in series with a power source. This ORing controller allows MOSFETs to replace diode rectifiers in power distribution networks thus reducing both power loss and voltage drops. This controller provides charge pump gate drive for an external N-Channel MOSFET and a fast response comparator to turn off the FET when current flows in the reverse direction. It can connect power supplies ranging from +5 to +75V and can withstand transients up to +100V.
  • 100V Transient capability
  • Charge pump gate driver for external N-channel MOSFET
  • Fast 50ns response to current reversal
  • 2A Peak gate turn-off current
  • Minimum VDS clamp for faster turn-off
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
OR-ing FET Controller
:
5V
:
75V
:
TSOT
:
6Pins
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

MOSFET Driver FET Controller, High Side, 5V-75V Supply, 3.2 µa Out, TSOT-6

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
0

Each (Supplied on Full Reel)

1000+ $1.17 2000+ $1.03 5000+ $1.02 10000+ $0.992

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/23/18

Contact me when back in stock

Alternatives Available

47T7502 - MOSFET Driver FET Controller, High Side, 5V-75V Supply, 3.2 µa Out, TSOT-6

58T1953 - FET CONTROLLER, OR, 6TSOT23

97W0813 - LM5050 AEC-Q Grade 1 device setup

View all alternatives / recommendations
$1.08 $ 1.08
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $1.08
2000 + $1.04
4000 + $1.02
6000 + $0.996
10000 + $0.958
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.