Low

LM5022MM/NOPB - 

DC/DC Controller, Current Mode, 6V to 60V, 1 Output, Boost, SEPIC, 1.115MHz, VSSOP-10

LM5022MM/NOPB - DC/DC Controller, Current Mode, 6V to 60V, 1 Output, Boost, SEPIC, 1.115MHz, VSSOP-10

The actual product may differ from image shown

Manufacturer Part No:
LM5022MM/NOPB
Newark Part No.:
28X3532
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM5022MM/NOPB is a Current-mode Boost and SEPIC Controller. The LM5022 is a high voltage low-side N-channel MOSFET controller ideal for use in boost and SEPIC regulator. It contains all of the features needed to implement single ended primary topologies. Output voltage regulation is based on current-mode control, which eases the design of loop compensation while providing inherent input voltage feed-forward. The LM5022 includes a start-up regulator that operates over a wide input range of 6V to 60V. The PWM controller is designed for high speed capability including an oscillator frequency range up to 2MHz and total propagation delays less than 100ns. Additional features include an error amplifier, precision reference, line under-voltage lockout, cycle-by-cycle current limit, slope compensation, soft-start, external synchronization capability and thermal shutdown.
  • 1A Peak MOSFET gate driver
  • 90% Duty cycle limit
  • Programmable UVLO with hysteresis
  • Cycle-by-cycle current limit
  • AC-coupled external synchronizable
  • Single resistor oscillator frequency set
  • Slope compensation
  • Adjustable soft-start
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
6V
:
60V
:
1 Output
:
95%
:
VSSOP
:
10Pins
:
1.115MHz
:
Boost, SEPIC
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

DC/DC Controller, Current Mode, 6V to 60V, 1 Output, Boost, SEPIC, 1.115MHz, VSSOP-10

3,128 in stock

Each (Supplied on Cut Tape)

1+ $2.34 10+ $1.98 25+ $1.85 50+ $1.72 100+ $1.59 250+ $1.49 500+ $1.39 More Less

899 in stock

Each

1+ $2.69 10+ $2.28 100+ $1.83

2,959 in stock

Each (Supplied on Cut Tape)

1+ $2.34 10+ $1.98 25+ $1.85 50+ $1.72 100+ $1.59 250+ $1.49 500+ $1.39 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1,000 Further stock expected to ship on Jun 27, 2018

2,000 Further stock expected to ship on Jul 8, 2018

More stock available week commencing 9/3/18
$1.11 $ 1.11
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $1.11
2000 + $1.07
4000 + $1.05
6000 + $1.03
10000 + $0.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.