Low

LM5009AMM/NOPB - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 6 V-95 Vin, 2.5V-85Vout, 150mAout, VSSOP-8

LM5009AMM/NOPB - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 6 V-95 Vin, 2.5V-85Vout, 150mAout, VSSOP-8

The actual product may differ from image shown

Manufacturer Part No:
LM5009AMM/NOPB
Newark Part No.:
28X3529
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM5009AMM/NOPB is a constant on-time non-synchronous Buck Regulator features all of the functions needed to implement an efficient, buck bias regulator. This high voltage regulator contains a 100V N-channel buck switch. The functional differences of the LM5009A is the minimum input operating voltage is 6V, the on-time equation is slightly different and the requirement for a minimum load current is removed. The regulator is based on a control scheme using an ON time inversely proportional to VIN. This feature allows the operating frequency to remain relatively constant. The control scheme requires no loop compensation. An intelligent current limit is implemented with forced OFF time, which is inversely proportional to Vout. This scheme ensures short-circuit control while providing minimum foldback. Other features include thermal shutdown, VCC undervoltage lockout, gate drive undervoltage lockout, maximum duty cycle limiter and a pre-charge switch.
  • Internal start-up regulator
  • No loop compensation required
  • Ultrafast transient response
  • On time varies inversely with input voltage
  • Operating frequency remains constant with varying line voltage and load current
  • Highly efficient operation
  • Precision internal reference
  • Low bias current
  • Intelligent current limit
  • Green product and no Sb/Br

Applications

Communications & Networking, Power Management, Automotive

Product Information

:
Buck (Step Down)
:
6V
:
95V
:
1Outputs
:
VSSOP
:
8Pins
:
150mA
:
2.5V
:
85V
:
1.1MHz
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

DC-DC Switching Step Down Regulator, Adjustable, 6V-95Vin, 2.5V-85Vout, 150mAout, VSSOP-8

634 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/23/18

Contact me when back in stock

Alternatives Available

14R4589 - DC-DC Switching Step Down Regulator, Adjustable, 6V-95Vin, 2.5V-85Vout, 150mAout, VSSOP-8

75T7406 - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 6V-95Vin, 2.5V-85Vout, 150mAout, VSSOP-8

More Available From Our Partner Avnet
View pricing and availability
$1.23 $ 1.23
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $1.23
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.