Low

TEXAS INSTRUMENTS  LM5008AMM/NOPB  DC-DC Switching Buck (Step Down) Regulator, Adjustable, 6V-95Vin, 2.5V-75Vout, 350mAout, VSSOP-8

TEXAS INSTRUMENTS LM5008AMM/NOPB
Manufacturer Part No:
LM5008AMM/NOPB
Newark Part No.:
28X3527
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LM5008AMM/NOPB is a 350mA Non-synchronous Constant On-time Buck Regulator with minimum input operating voltage is 6V. The LM5008A step down switching regulator features all of the functions needed to implement an efficient, buck bias regulator. This high voltage regulator contains an100V N-channel buck switch. The regulator is based on a control scheme using an ON time inversely proportional to VIN. This feature allows the operating frequency to remain relatively constant. The control scheme requires no loop compensation. An intelligent current limit is implemented with forced OFF time, which is inversely proportional to Vout. This scheme ensures short circuit control while providing minimum fold-back. Other features include thermal shutdown, VCC under-voltage lockout, gate drive under-voltage lockout, maximum duty cycle limiter and a pre-charge switch.
  • Integrated 100V N-channel buck switch
  • Internal start-up regulator
  • No loop compensation required
  • Ultra-fast transient response
  • On time varies inversely with input voltage
  • Operating frequency remains constant with varying line voltage and load current
  • Highly efficient operation
  • Precision internal reference
  • Low bias current
  • Intelligent current limit
  • Thermal shutdown
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
6V
Input Voltage Max:
95V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
VSSOP
No. of Pins:
8Pins
Output Current:
350mA
Output Voltage Min:
2.5V
Output Voltage Max:
75V
Switching Frequency:
1.1MHz
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Automotive
  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 6V-95Vin, 2.5V-75Vout, 350mAout, VSSOP-8

TEXAS INSTRUMENTS

2,374 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.18 10+ $2.86 25+ $2.66 50+ $2.52 More pricing

Buy

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 6V-95Vin, 2.5V-75Vout, 350mAout, VSSOP-8

TEXAS INSTRUMENTS

3,000:  in stock

Price for: Each (Supplied on Full Reel)

1000+ $1.35

Buy

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 6V-95Vin, 2.5V-75Vout, 350mAout, VSSOP-8

TEXAS INSTRUMENTS

324:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.18 10+ $2.86 25+ $2.66 50+ $2.52 More pricing

Buy

Associated Products