Low

LM45CIM3/NOPB - 

Temperature Sensor IC, Voltage, ± 3°C, -20 °C, +100 °C, SOT-23, 3 Pins

LM45CIM3/NOPB - Temperature Sensor IC, Voltage, ± 3°C, -20 °C, +100 °C, SOT-23, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM45CIM3/NOPB
Newark Part No.:
28X3521
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM45CIM3/NOPB is a precision integrated-circuit Temperature Sensor, whose output voltage is linearly proportional to the Celsius (Centigrade) temperature. The LM45 does not require any external calibration or trimming to provide accuracies of ±2°C at room temperature and ±3°C over a full -20 to +100°C temperature range. Low cost is assured by trimming and calibration at the wafer level. The LM45's low output impedance, linear output and precise inherent calibration make interfacing to readout or control circuitry especially easy. It can be used with a single power supply or with plus and minus supplies. As it draws only 120μA from its supply, it has very low self-heating, less than 0.2°C in still air.
  • Linear 10.0mV/°F scale factor
  • Nonlinearity only ±0.8°C maximum over-temperature
  • Low Impedance Output, 20Ω for 1mA Load
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Computers & Computer Peripherals, Power Management, Portable Devices, HVAC, Automotive

Product Information

:
Voltage
:
± 3°C
:
-20°C
:
+100°C
:
SOT-23
:
3Pins
:
4V
:
10V
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.476 $ 0.48
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
1000 + $0.674
2000 + $0.663
4000 + $0.642
6000 + $0.621
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.