Low

TEXAS INSTRUMENTS  LM45BIM3/NOPB  Temperature Sensor IC, Voltage, ± 2°C, -20 °C, +100 °C, SOT-23, 3 Pins

TEXAS INSTRUMENTS LM45BIM3/NOPB
Manufacturer Part No:
LM45BIM3/NOPB
Newark Part No.:
28X3520
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

IC Output Type:
Voltage
Sensing Accuracy Range:
± 2°C
Sensing Temperature Min:
-20°C
Sensing Temperature Max:
+100°C
Sensor Case Style:
SOT-23
No. of Pins:
3Pins
Supply Voltage Min:
4V
Supply Voltage Max:
10V
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Temperature Sensor IC, Voltage, ± 2°C, -20 °C, +100 °C, SOT-23, 3 Pins

TEXAS INSTRUMENTS

245 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.60 10+ $1.43 25+ $1.33 50+ $1.19 More pricing

Buy
LM45BIM3X/NOPB

IC,TEMPERATURE SENSOR,BIPOLAR,TO-236,3PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.639 9000+ $0.62 24000+ $0.605

Buy

Temperature Sensor IC, Voltage, 2 C, -20 C, +100 C, SOT-23, 3

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $1.28 10+ $1.14 25+ $1.06 50+ $0.949 More pricing

Buy

Temperature Sensor IC, Voltage, ± 3°C, -20 °C, +100 °C, SOT-23, 3 Pins

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Cut Tape)

1000+ $0.632

Buy

Associated Products

Similar Products