TEXAS INSTRUMENTS  LM4562NA/NOPB  Operational Amplifier, 2, 20 V/µs, ± 2.5V to ± 17V, DIP, 8

TEXAS INSTRUMENTS LM4562NA/NOPB

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The LM4562 is part of the ultra-low distortion, low- 2 noise, high-slew-rate operational amplifier series optimized and fully specified for high-performance, high-fidelity applications. The LM4562 audio operational amplifiers deliver superior audio signal amplification for outstanding audio performance. The LM4562 combines extremely low voltage noise density (2.7nV/√Hz) with vanishingly low THD+N APPLICATIONS (0.00003%) to easily satisfy the most demanding audio applications.
  • Easily drives 600Ω loads
  • Optimized for superior audio signal fidelity
  • Output short circuit protection
  • Ultra low distortion

Applications

Audio; Signal Processing; Communications & Networking
Back to top

Product Specifications, Documents & More


  • Amplifier Case Style: DIP
  • Amplifier Class: AB
  • Load Impedance: 2kohm
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 2
  • No. of Channels: 2
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power: -
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Range: ± 2.5V to ± 17V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/193
  •  132/189

Availability

Availability:  385


  • 385 in stock for same day shipping
 
Check stock and lead times
  • 360 Further stock expected to ship on Feb 24, 2016
  • More stock available week commencing 2/22/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.50 $3.5

Buy

Price

Quantity List Price
1 - 9 $3.50
10 - 24 $3.12
25 - 49 $2.82
50 - 99 $2.68
100 - 249 $2.57
250 - 499 $2.31
500 - 999 $1.87
1000+ $1.66
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


TEXAS INSTRUMENTS - LM4562NA/NOPB - AUDIO OPERATIONAL AMPLIFIER, 55MHZ, DIP-8 5 5 1 1
upgrading older op amps with the LM4562 I consider the lm4562 a "third generation" op amp.An example of a "second generation" op amp would be the opa2134 or opa2604.A "first generation" op amp would be an NE5532 OR TL072.The LM and LME series of op amps can serve as drop in replacements for some earlier generation op amps.These newer generation op amps have excellent specifications,especially THD+N and provide an inexpensive way to upgrade some older audio equipment.Check some of the audio forums to see what works as a drop in replacement for some of your older gear....it might just breath new life into them! November 28, 2014
  • 2015-06-11T15:21:57.691-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_32M1177, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
32M1176
LM4562MAX/NOPB

LM4562MAX/NOPB

TEXAS INSTRUMENTS

IC,Operational Amplifier,DUAL,SOP,8PIN,PLASTIC

0

Price for: Full Reel 1

2500+ $1.31

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought