Low

TEXAS INSTRUMENTS  LM4549BVH/NOPB  Audio Codec, Multi-channel, Stereo, 2, 2, -40 °C, 85 °C, 48 kSPS

TEXAS INSTRUMENTS LM4549BVH/NOPB
Manufacturer Part No:
LM4549BVH/NOPB
Newark Part No.:
69K2540
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Audio CODEC Type:
Stereo
No. of ADCs:
2
No. of DACs:
2
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Sampling Rate:
48kSPS
Audio IC Case Style:
LQFP
No. of Pins:
48Pins
No. of Input Channels:
8Channels
No. of Output Channels:
3Channels
ADC / DAC Resolution:
18bit
ADCs / DACs Signal to Noise Ratio:
-
IC Interface Type:
Serial
Supply Voltage Range:
3V to 5.5V, 4.2V to 5.5V
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LM4549BVHX/NOPB

IC,Soundcard Circuits,QFP,48PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $3.39

Buy