Low

LM4431M3-2.5/NOPB - 

Voltage Reference, Micropower, Shunt - Fixed, LM4431 Series, 2.5V, SOT-23-3

LM4431M3-2.5/NOPB - Voltage Reference, Micropower, Shunt - Fixed, LM4431 Series, 2.5V, SOT-23-3

The actual product may differ from image shown

Manufacturer Part No:
LM4431M3-2.5/NOPB
Newark Part No.:
41K5536
Product Range
LM4431 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM4431 series micropower shunt Voltage Reference for use with energy management. The LM4431's advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4431 easy to use. The operating current range is 100μA to 15mA. The LM4431 utilizes fuse and zener-zap reverse breakdown voltage trim during wafer sort to ensure that the parts have an accuracy of better than ±2.0% at 25°C. band-gap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents.
  • No output capacitor required
  • Tolerates capacitive loads
  • 2.5V Fixed reverse breakdown voltage
  • 35μVRMS Typical low output noise (10Hz to 10kHz)

Applications

Portable Devices, Test & Measurement, Sensing & Instrumentation, Automation & Process Control, Power Management

Product Information

:
Shunt - Fixed
:
LM4431 Series
:
2.5V
:
2%
:
± 30ppm/°C
:
SOT-23
:
3Pins
:
0°C
:
70°C
:
Tape & Reel
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1000+ $0.411 2000+ $0.386 4000+ $0.381 6000+ $0.377 More Pricing...

Add

TEXAS INSTRUMENTS

Voltage Reference, Micropower, Shunt - Fixed, LM4431 Series, SOT-23-3

610 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,855 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.96 $ 0.96
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.96
10 + $0.812
25 + $0.749
50 + $0.687
100 + $0.624
250 + $0.588
500 + $0.551
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.