Low

LM431BIM3/NOPB - 

Voltage Reference, Precision, Shunt - Adjustable, LM431 Series, 2.495V to 36V, SOT-23-3

LM431BIM3/NOPB - Voltage Reference, Precision, Shunt - Adjustable, LM431 Series, 2.495V to 36V, SOT-23-3

The actual product may differ from image shown

Manufacturer Part No:
LM431BIM3/NOPB
Newark Part No.:
41K5521
Product Range
LM431 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM431 series adjustable Shunt Regulator with ensured temperature stability over the entire temperature range of operation. The output voltage may be set at any level greater than 2.5V (VREF) up to 36V merely by selecting two external resistors that act as a voltage divided network. Due to the sharp turn-ON characteristics this device is an excellent replacement for many zener diode applications.
  • Temperature compensated for operation over the full temperature range
  • Programmable output voltage
  • Fast turn-ON response
  • Low output noise
  • Low dynamic output impedance
  • Green product and no Sb/Br

Applications

Power Management, Safety

Product Information

:
Shunt - Adjustable
:
LM431 Series
:
2.495V to 36V
:
0.5%
:
± 50ppm/°C
:
SOT-23
:
3Pins
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Voltage Reference, Precision, Shunt - Adjustable, LM431 Series, 2.495V to 36V, SOT-23-3

122 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,293 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$0.175 $ 0.18
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.63
10 + $0.518
25 + $0.457
50 + $0.395
100 + $0.334
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.