Low

LM431AIZ/NOPB - 

Voltage Reference, Precision, Shunt - Adjustable, LM431 Series, 2.495V to 36V, TO-226AA-3

LM431AIZ/NOPB - Voltage Reference, Precision, Shunt - Adjustable, LM431 Series, 2.495V to 36V, TO-226AA-3

The actual product may differ from image shown

Manufacturer Part No:
LM431AIZ/NOPB
Newark Part No.:
41K5513
Product Range
LM431 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM431 series adjustable Shunt Regulator with ensured temperature stability over the entire temperature range of operation. The output voltage may be set at any level greater than 2.5V (VREF) up to 36V merely by selecting two external resistors that act as a voltage divided network. Due to the sharp turn-ON characteristics this device is an excellent replacement for many zener diode applications.
  • Temperature compensated for operation over the full temperature range
  • Programmable output voltage
  • Fast turn-ON response
  • Low output noise
  • Low dynamic output impedance
  • Green product and no Sb/Br

Applications

Power Management, Safety

Product Information

:
Shunt - Adjustable
:
LM431 Series
:
2.495V to 36V
:
0.5%
:
± 50ppm/°C
:
TO-226AA
:
3Pins
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, TO-226AA-3

3,621 in stock
Add

TEXAS INSTRUMENTS

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, TO-226AA-3

773 in stock
Add

TEXAS INSTRUMENTS

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, TO-226AA-3

136 in stock
Add

TEXAS INSTRUMENTS

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-89-3

2,209 in stock

Each (Supplied on Cut Tape)

1+ $0.49 10+ $0.368 25+ $0.312 50+ $0.256 More Pricing...

Add

TEXAS INSTRUMENTS

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-89-3

975 in stock

Each (Supplied on Cut Tape)

1+ $0.44 10+ $0.328 25+ $0.278 50+ $0.228 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,011 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

3,600 Further stock expected to ship on Jun 27, 2018

More stock available week commencing 8/13/18
$0.59 $ 0.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.59
10 + $0.49
100 + $0.316
500 + $0.285
1000 + $0.253
2500 + $0.23
10000 + $0.206
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.