Low

TEXAS INSTRUMENTS  LM4250CN  OP AMP, PROGRAM, DIP8, POWERWISE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 120kHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: General Purpose
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Slew Rate: 0.2V/µs
  • Supply Voltage Range: ± 1V to ± 18V

Availability

Availability: No Longer Manufactured


Substitutes

  • 41K5503 - Op Amp Type:General Purpose; No. of Amplifiers:1; Slew Rate:0.2V/ s; Supply Voltage Range: 1V to 18V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:250kHz; Operating Temperature Min:0 C ;RoHS Compliant: Yes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
41K5503
LM4250CN/NOPB

LM4250CN/NOPB

TEXAS INSTRUMENTS

OP AMP, 250KHZ, 0.2V/uS, DIP-8

OP AMP, 250KHZ, 0.2V/uS, DIP-8; Op Amp Type:General Purpose; No. of Amplifiers:1; Slew Rate:0.2V/ s; Supply Voltage Range: 1V to 18V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:250kHz; Operating Temperature Min:0 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

776

1+ $0.574 Promotional price 10+ $0.574 Promotional price 100+ $0.492 Promotional price 500+ $0.459 Promotional price More Pricing

Buy
  • 776 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15

Customers Also Bought