Low

TEXAS INSTRUMENTS  LM4140BCM-4.1/NOPB  Voltage Reference, High Precision, Low Noise, Series - Fixed, LM4140 Series, 4.096V, SOIC-8

 

Product Information

Product Range:
LM4140 Series
Voltage Reference Type:
Series - Fixed
Reference Voltage:
4.096V
Initial Accuracy:
0.1%
Temperature Coefficient:
± 6ppm/°C
Voltage Reference Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Automotive Qualifications Standard:
Reference Voltage Tolerance:
20 mV
MSL:
MSL 1 - Unlimited
Input Voltage:
4.3V to 5.5V
Input Voltage Min:
4.3 V
Input Voltage Max:
5.5 V
Reference Volts:
4.096 V
SVHC:
To Be Advised
Topology:
Series

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products