Low

LM4132BMF-2.5/NOPB - 

Voltage Reference, Precision, Low Dropout, Series - Fixed, LM4132 Series, 2.5V, SOT-23-5

LM4132BMF-2.5/NOPB - Voltage Reference, Precision, Low Dropout, Series - Fixed, LM4132 Series, 2.5V, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
LM4132BMF-2.5/NOPB
Newark Part No.:
99K2467
Product Range
LM4132 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM4132 series precision Voltage Reference performs comparable to the best laser-trimmed bipolar references, but in CMOS technology. The key to this breakthrough is the use of EEPROM registers for correction of curvature, temperature coefficient (temperature coefficient) and accuracy on a CMOS band-gap architecture allowing package-level programming to overcome assembly shift. The shifts in voltage accuracy and temperature coefficient during assembly of die into plastic packages limit the accuracy of references trimmed with laser techniques. Unlike other LDO references, the LM4132 can deliver up to 20mA and does not require an output capacitor or buffer amplifier. series references provide lower power consumption than shunt references, because they do not have to idle the maximum possible load current under no-load conditions.
  • Stable with low ESR ceramic capacitors
  • Enable pin allowing a 3µA shutdown mode
  • VIN range of VREF +400mV to 5.5V at 10mA
  • 60µA Low supply current
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Automation & Process Control, Test & Measurement, Portable Devices, Automotive, Industrial, Power Management, Communications & Networking, Medical

Product Information

:
Series - Fixed
:
LM4132 Series
:
2.5V
:
0.1%
:
± 20ppm/°C
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Voltage Reference, Precision, Low Dropout, Series - Fixed, LM4132 Series, 2.5V, SOT-23-5

2,000 in stock

Each (Supplied on Full Reel)

1000+ $1.24 2000+ $1.19 4000+ $1.17 6000+ $1.15 More Pricing...

Add

TEXAS INSTRUMENTS

Voltage Reference, Precision, Low Dropout, Series - Fixed, LM4132 Series, 2.5V, SOT-23-5

794 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

629 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$2.59 $ 2.59
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.59
10 + $2.20
25 + $2.05
50 + $1.91
100 + $1.76
250 + $1.65
500 + $1.54
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.