Low

LM4041AIM3-1.2 - 

Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4041 Series, 1.225V, SOT-23-3

LM4041AIM3-1.2 - Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4041 Series, 1.225V, SOT-23-3

The actual product may differ from image shown

Manufacturer Part No:
LM4041AIM3-1.2
Newark Part No.:
04M7490
Product Range
LM4041 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Shunt - Fixed
:
LM4041 Series
:
1.225V
:
0.1%
:
± 20ppm/°C
:
SOT-23
:
3Pins
:
-40°C
:
85°C
:
Tape & Reel
:
AEC-Q100
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4041 Series, 1.225V, SOT-23-3

2,000 in stock

Each (Supplied on Full Reel)

1000+ $0.888 2000+ $0.856 4000+ $0.841 6000+ $0.825 More Pricing...

Add

TEXAS INSTRUMENTS

VOLTAGE REF, SHUNT, 1.225V, SOT-23-3

276 in stock

Each (Supplied on Cut Tape)

1+ $1.87 10+ $1.59 25+ $1.48 50+ $1.38 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/28/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.07 $ 1.07
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $1.07
2000 + $0.942
5000 + $0.927
10000 + $0.905
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.