Low

TEXAS INSTRUMENTS  LM4040D25IDCKTE4  Voltage Reference, Precision Micropower, Shunt - Fixed, LM4040 Series, 2.5V, SC-70-5

TEXAS INSTRUMENTS LM4040D25IDCKTE4
Technical Data Sheet (400.07KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Reference Type:
Shunt - Fixed
Product Range:
LM4040 Series
Reference Voltage:
2.5V
Initial Accuracy:
1%
Temperature Coefficient:
± 20ppm/°C
Voltage Reference Case Style:
SC-70
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products