New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - LM4040CIM3-2.5/NOPB - IC, SHUNT V-REF, 2.5V, 12mV, 3-SOT-23

TEXAS INSTRUMENTSLM4040CIM3-2.5/NOPB
Image is for illustrative purposes only.
Please refer to product description
TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
41K5195
Manufacturer Part No:
LM4040CIM3-2.5/NOPB

Technical Data Sheet (4.54KB) EN
Technical Data Sheet (4.54KB) EN

Product Information
  • IC, SHUNT V-REF, 2.5V, 12mV, 3-SOT-23
  • Topology: Shunt
  • Reference Voltage: 2.5V
  • Reference Voltage Tolerance: 12mV
  • Voltage Reference Case Style: SOT-23
  • No. of Pins: 3
  • Temperature Coefficient: ± 100ppm/°C
  • MSL: MSL 1 - Unlimited
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 144

Catalog Page/Catalog Number:

144 / 131

142 / 130

223 / 129

Availability

1572 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.795  

  1. Qty

Price

Qty Price
1  - 24 $0.795
25  - 99 $0.704
100  - 249 $0.538
250  - 499 $0.534
500  - 999 $0.40
1000  - 1999 $0.352
2000  - 4999 $0.318
5000+  $0.28
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
LM4040CIM3-2.5

TEXAS INSTRUMENTS

IC, SHUNT V-REF, 2.5V, 12mV, 3-SOT-23

Topology:Shunt; Reference Voltage:2.5V; Reference Voltage Tolerance:12mV; Voltage Reference Case Style:SOT-23; No. of Pins:3;

0
Price
For: Tape on reel of 1
1,000+
$0.369
2,000+
$0.350
5,000+
$0.328

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 53 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
RE901

ROTH ELEKTRONIK

SMD TO PIN OUT ADAPTER - SOT MULTIPLE

Board Type:PCB, IC to Pin out Adapter; Board Material:FR4 Epoxy Glass; Hole Diameter:1mm; External Height:22.86mm; External Width:46.72mm;

35
Price
For: 1 Each
1+
$7.01
50+
$6.33
100+
$5.82
250+
$5.37
more...

35 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Voltage References) OR (LM4040CIM3-2.5/NOPB)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

TEXAS INSTRUMENTS LM4040CIM3-2.5
Tape on reel of 1
$0.369

Accessories

1 Each
$7.01