Low

LM4040BIM3-4.1/NOPB - 

Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 4.096V, SOT-23-3

LM4040BIM3-4.1/NOPB - Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 4.096V, SOT-23-3

The actual product may differ from image shown

Manufacturer Part No:
LM4040BIM3-4.1/NOPB
Newark Part No.:
41K5159
Product Range
LM4040 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AEC-Q100 LM4040 series precision micropower shunt Voltage Reference for use with energy management. The advanced design of the LM4040 eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4040-N easy to use. All versions have a maximum operating current of 15mA. The LM4040 uses a fuse and zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than ±0.1% (A grade) at 25°C. band-gap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents.
  • No output capacitor required
  • Tolerates capacitive loads
  • Green product and no Sb/Br

Applications

Portable Devices, Test & Measurement, Sensing & Instrumentation, Automation & Process Control, Power Management, Automotive, Audio

Product Information

:
Shunt - Fixed
:
LM4040 Series
:
4.096V
:
0.2%
:
± 30ppm/°C
:
SOT-23
:
3Pins
:
-40°C
:
85°C
:
Cut Tape
:
AEC-Q100
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 4.096V, SOT-23-3

1,000 in stock

Each (Supplied on Full Reel)

1000+ $0.535 2000+ $0.503 4000+ $0.497 6000+ $0.49 More Pricing...

Add

TEXAS INSTRUMENTS

Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 4.096V, SOT-23-3

907 in stock

Each (Supplied on Cut Tape)

1+ $1.25 10+ $1.06 25+ $0.978 50+ $0.895 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,123 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$1.25 $ 1.25
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.25
10 + $1.06
25 + $0.978
50 + $0.895
100 + $0.813
250 + $0.766
500 + $0.719
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.