Low

TEXAS INSTRUMENTS  LM4040BIM3-2.5/NOPB  Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 2.5V, SOT-23-3

TEXAS INSTRUMENTS LM4040BIM3-2.5/NOPB
Technical Data Sheet (11.13KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The LM4040BIM3-2.5/NOPB is a Precision Micropower Shunt Voltage Reference eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4040 easy to use. Further reducing design effort is the availability in fixed reverse breakdown voltage of 2.5V. This voltage reference uses a fuse and Zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than ±0.1% (A grade) at 25°C. Band gap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents.
  • No output capacitor required
  • Tolerates capacitive loads
  • 35μVrms Low output noise
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Voltage Reference Type:
Shunt - Fixed
Product Range:
LM4040 Series
Reference Voltage:
2.5V
Initial Accuracy:
0.2%
Temperature Coefficient:
± 20ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Automotive Qualifications Standard:
AEC-Q100
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Automotive;
  • Automation & Process Control;
  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 2.5V, SOT-23-3

TEXAS INSTRUMENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.559 2000+ $0.492 10000+ $0.477 25000+ $0.466

Buy
LM4040BIM3X-2.5/NOPB

IC,VOLT REFERENCE,FIXED,2.5V,BIPOLAR,TO-236,3PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.482 9000+ $0.468 24000+ $0.457

Buy

Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 2.5V, SOT-23-3

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $1.14 10+ $1.02 25+ $0.94 50+ $0.844 More pricing

Buy

Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 2.5V, SOT-23-3

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.615 2000+ $0.542 10000+ $0.525 25000+ $0.513

Buy

Associated Products