Low

TEXAS INSTRUMENTS  LM4040B25IDBZT  Voltage Reference, Precision Micropower, Shunt - Fixed, LM4040 Series, 2.5V, SOT-23-3

TEXAS INSTRUMENTS LM4040B25IDBZT
Manufacturer Part No:
LM4040B25IDBZT
Newark Part No.:
53K9330
Product Range
LM4040 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LM4040 series precision micropower shunt Voltage Reference for use with energy management. The LM4040 series of shunt voltage reference is versatile, easy-to-use reference that caters to a vast array of applications. The 2-pin fixed-output device requi...
  • Stable with all capacitive loads
  • No output capacitor required
  • 35μVRMS Typical low output noise
  • 45μA to 15mA Typical wide operating current range

 

Product Information

Voltage Reference Type:
Shunt - Fixed
Product Range:
LM4040 Series
Reference Voltage:
2.5V
Initial Accuracy:
0.2%
Temperature Coefficient:
± 20ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Power Management;
  • Sensing & Instrumentation;
  • Automation & Process Control;
  • Audio;
  • Automotive;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products