Low

LM4040B20IDBZR - 

Voltage Reference, Precision Micropower, Shunt - Fixed, LM4040 Series, 2.048V, SOT-23-3

LM4040B20IDBZR - Voltage Reference, Precision Micropower, Shunt - Fixed, LM4040 Series, 2.048V, SOT-23-3

The actual product may differ from image shown

Manufacturer Part No:
LM4040B20IDBZR
Newark Part No.:
53K9326
Product Range
LM4040 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM4040 series precision micropower shunt Voltage Reference for use with energy management. The LM4040 series of shunt voltage reference is versatile, easy-to-use reference that caters to a vast array of applications. The 2-pin fixed-output device requires no external capacitors for operation and is stable with all capacitive loads. Additionally, the reference offers low dynamic impedance, low noise and low temperature coefficient to ensure a stable output voltage over a wide range of operating currents and temperatures. The LM4040 uses fuse and zener-zap reverse breakdown voltage trim during wafer sort to offer four output voltage tolerances, ranging from 0.1% (maximum) for the A grade to 1% (maximum) for the D grade. The LM4040xI is characterized for operation over an ambient temperature range of -40 to 85°C. The LM4040xQ is characterized for operation over an ambient temperature range of -40 to 125°C.
  • Stable with all capacitive loads
  • No output capacitor required
  • 35μVRMS Typical low output noise
  • 45μA to 15mA Typical wide operating current range

Applications

Test & Measurement, Power Management, Sensing & Instrumentation, Automation & Process Control, Audio, Automotive, Portable Devices

Product Information

:
Shunt - Fixed
:
LM4040 Series
:
2.048V
:
0.2%
:
± 20ppm/°C
:
SOT-23
:
3Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Voltage Reference Shunt - Fixed, 2.048V reference, ± 20ppm/°C, SOT-23-3

2,791 in stock

Each (Supplied on Cut Tape)

1+ $1.51 10+ $1.43 25+ $1.14 50+ $1.09 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,481 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.69 $ 0.69
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.83
25 + $1.56
50 + $1.41
100 + $1.25
250 + $1.17
500 + $1.09
1000 + $0.901
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.