Low

LM4040AIM3-5.0/NOPB - 

Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 5V, SOT-23-3

LM4040AIM3-5.0/NOPB - Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 5V, SOT-23-3

The actual product may differ from image shown

Manufacturer Part No:
LM4040AIM3-5.0/NOPB
Newark Part No.:
41K5139
Product Range
LM4040 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM4040AIM3-5.0/NOPB is a Precision Micropower Shunt Voltage Reference, ideal for space critical applications. Advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4040-N easy to use. Further reducing design effort is the availability of several fixed reverse breakdown voltages 2.048, 2.500, 3.000, 4.096, 5.000, 8.192 and 10.000V. The minimum operating current increases from 60µA for the 2.5V LM4040-N to 100µA for the 10.0V LM4040-N. All versions have a maximum operating current of 15mA. The LM4040-N utilizes fuse and zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than ±0.1% (A grade) at 25°C. Bandgap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents.
  • AEC Q-100 grades 1 and 3 available
  • No output capacitor required
  • Tolerates capacitive loads
  • Green product and no Sb/Br

Applications

Portable Devices, Test & Measurement, Sensing & Instrumentation, Automation & Process Control, Power Management, Automotive, Audio

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Shunt - Fixed
:
LM4040 Series
:
5V
:
0.1%
:
± 30ppm/°C
:
SOT-23
:
3Pins
:
-40°C
:
85°C
:
Cut Tape
:
AEC-Q100
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1000+ $0.849 2000+ $0.819 4000+ $0.804 6000+ $0.788 More Pricing...

Add

MAXIM INTEGRATED PRODUCTS

Voltage Reference Shunt - Fixed, 5V reference, ± 30ppm/°C, SOT-23-3

973 in stock

Each (Supplied on Cut Tape)

1+ $2.25 10+ $2.13 25+ $1.70 50+ $1.61 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/2/18

Contact me when back in stock

Alternatives Available

28X3049 - Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 5V, SOT-23-3

41K5146 - IC,VOLT REFERENCE,FIXED,5V,BIPOLAR,TO-236,3PIN,PLASTIC

73Y1809 - Voltage Reference Shunt - Fixed, 5V reference, ± 30ppm/°C, SOT-23-3

View all alternatives / recommendations
$1.79 $ 1.79
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.79
10 + $1.52
25 + $1.42
50 + $1.32
100 + $1.22
250 + $1.15
500 + $1.07
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.