Low

LM4040AIM3-4.1/NOPB - 

Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 4.096V, SOT-23-3

LM4040AIM3-4.1/NOPB - Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 4.096V, SOT-23-3

The actual product may differ from image shown

Manufacturer Part No:
LM4040AIM3-4.1/NOPB
Newark Part No.:
41K5138
Product Range
LM4040 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM4040AIM3-4.1/NOPB is a Precision Micropower Shunt Voltage Reference eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4040 easy to use. Further reducing design effort is the availability in fixed reverse breakdown voltage of 4.1V. This voltage reference uses a fuse and Zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than ±0.1% (A grade) at 25°C. Band gap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents.
  • No output capacitor required
  • Tolerates capacitive loads
  • 35μVrms Low output noise
  • Green product and no Sb/Br

Applications

Power Management, Automotive, Automation & Process Control, Audio

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Shunt - Fixed
:
LM4040 Series
:
4.096V
:
0.1%
:
± 30ppm/°C
:
SOT-23
:
3Pins
:
-40°C
:
85°C
:
AEC-Q100
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 4.096V, SOT-23-3

2,000 in stock

Each (Supplied on Full Reel)

1000+ $0.849 2000+ $0.819 4000+ $0.804 6000+ $0.788 10000+ $0.758 More Less

100 in stock

Each (Supplied on Cut Tape)

1+ $2.19 10+ $2.07 25+ $1.65 50+ $1.57 100+ $1.45 250+ $1.37 500+ $1.32 1000+ $1.01 More Less

0

Each (Supplied on Full Reel)

3000+ $0.758

TEXAS INSTRUMENTS

VOLTAGE REF, SHUNT, 4.096V, SOT-23-3

1,843 in stock

Each (Supplied on Cut Tape)

1+ $1.79 10+ $1.52 25+ $1.42 50+ $1.32 100+ $1.22 250+ $1.15 500+ $1.07 More Less

0

Each (Supplied on Full Reel)

1000+ $1.02 2000+ $0.901 5000+ $0.887 10000+ $0.867 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

353 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$1.79 $ 1.79
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.79
10 + $1.52
25 + $1.42
50 + $1.32
100 + $1.22
250 + $1.15
500 + $1.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.