Low

LM3S9D96-IQC80-A2 - 

ARM Microcontroller, Stellaris LM3S Microcontrollers, 32bit, 80 MHz, 512 KB, 96 KB, 100 Pins

LM3S9D96-IQC80-A2 - ARM Microcontroller, Stellaris LM3S Microcontrollers, 32bit, 80 MHz, 512 KB, 96 KB, 100 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM3S9D96-IQC80-A2
Newark Part No.:
32T2937
Product Range
Stellaris LM3S Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM3S9D96-IQC80-A2 is a Stellaris Microcontroller features 32-bit ARM® Cortex™-M3 80MHz processor core with System Timer (SysTick), integrated Nested Vectored Interrupt Controller (NVIC), Memory Protection Unit (MPU), System Control Block (SCB) and Thumb-2 instruction set. On-chip memory, featuring 512kB single-cycle flash up to 50MHz 96kB single-cycle SRAM, internal ROM loaded with StellarisWare® software. Highly configurable 10/100 Ethernet Controller that conforms to the IEEE 802.3-2002 specification with full- and half-duplex modes for both 100Mbps and 10Mbps operation, with IEEE 1588 PTP hardware support and automatic MDI/MDI-X cross-over correction with software assist. Full-featured debug solution with debug access via JTAG and Serial Wire interfaces and IEEE 1149.1-1990 compliant Test Access Port (TAP) controller.
  • Multiple clock sources for microcontroller system clock
  • SafeRTOS™ pre-emptive real-time kernel
  • Universal serial bus (USB) controller

Applications

Automation & Process Control

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Stellaris LM3S Microcontrollers
:
32bit
:
80MHz
:
512KB
:
96KB
:
100Pins
:
LQFP
:
65I/O's
:
ARM Cortex-M3
:
CAN, Ethernet, I2C, I2S, SPI, UART, USB
:
3V
:
3.6V
:
Each
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I am looking to purchase a few LM3S9D96 Stellaris microcontrollers for development. I may be needing more like 50 within 6 months and possibly upwards of 100-200 after a year (ongoing after that). Before I settle on trying this micro out, I would like to know if you happen to know if this micro will be available in higher amounts in the 6-12 month time frame? I ask because I don't want to start a project with a new processor, but find out that its actually not going to be supported in 6 months time. THank you. Paul Hunt
3 years, 9 months ago
by
Diverp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Please contact our quote team for the above query at quote@newark.com
3 years, 9 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:07.764-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_32T2937, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.