Low

LM3S9B96-IQC80-C5 - 

ARM Microcontroller, Stellaris LM3S Microcontrollers, 32bit, 80 MHz, 256 KB, 96 KB, 100 Pins

LM3S9B96-IQC80-C5 - ARM Microcontroller, Stellaris LM3S Microcontrollers, 32bit, 80 MHz, 256 KB, 96 KB, 100 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM3S9B96-IQC80-C5
Newark Part No.:
24T4598
Product Range
Stellaris LM3S Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM3S9B96-IQC80-C5 is a 32-bit ARM® Cortex™ M3 Stellaris Microcontroller with system timer (SysTick), integrated nested vectored interrupt controller (NVIC), memory protection unit (MPU), System control block (SCB) and thumb-2 instruction set. Advanced serial integration features three UARTs with IrDA and ISO 7816 support (one UART with modem status and modem flow control), two Synchronous Serial Interface (SSI) modules, supporting operation for Freescale SPI, MICROWIRE or Texas Instruments synchronous serial interfaces, two Inter-Integrated Circuit (I²C) modules, providing Standard (100kbps) and Fast (400kbps) transmission and support for sending and receiving data as either a master or a slave. Advanced motion control features four PWM generator blocks, each with one 16-bit counter, two PWM comparators, a PWM signal generator, a dead-band generator and an interrupt/ADC-trigger selector, four PWM fault inputs to promote low-latency shutdown.
  • 32-bit ARM® Cortex™-M3 80MHz processor
  • 256KB of On-chip memory flash memory
  • SafeRTOS™ preemptive real-time kernel
  • Highly configurable
  • Advanced serial integration
  • Universal serial bus (USB) controller
  • ARM PrimeCell® 32-channel configurable μDMA controller
  • Multiple clock sources for microcontroller system clock

Applications

Industrial, Test & Measurement, Medical, Lighting, System Monitoring, Automation & Process Control

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Stellaris LM3S Microcontrollers
:
32bit
:
80MHz
:
256KB
:
96KB
:
100Pins
:
LQFP
:
65I/O's
:
ARM Cortex-M3
:
CAN, I2C, I2S, SPI, UART, USB
:
3V
:
3.6V
:
Each
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.