Low

TEXAS INSTRUMENTS  LM3S808-IQN50-C2  ARM Microcontroller, Stellaris, ARM Cortex-M3, 32bit, 50 MHz, 64 KB, 8 KB, 48 Pins

TEXAS INSTRUMENTS LM3S808-IQN50-C2
Manufacturer Part No:
LM3S808-IQN50-C2
Newark Part No.:
45P3693
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Architecture:
ARM Cortex-M3
No. of Bits:
32bit
CPU Speed:
50MHz
Program Memory Size:
64KB
RAM Memory Size:
8KB
No. of Pins:
48Pins
MCU Case Style:
LQFP
No. of I/O's:
28I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
Stellaris LM3S Microcontrollers
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)
Automotive Qualifications Standard:
-

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products