Low

LM3S6965-IQC50-A2 - 

ARM Microcontroller, Stellaris, Stellaris Family LM3S Series Microcontrollers, ARM Cortex-M3, 32bit

LM3S6965-IQC50-A2 - ARM Microcontroller, Stellaris, Stellaris Family LM3S Series Microcontrollers, ARM Cortex-M3, 32bit

The actual product may differ from image shown

Manufacturer Part No:
LM3S6965-IQC50-A2
Newark Part No.:
45P3687
Product Range
Stellaris Family LM3S Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM3S6965-IQC50-A2 is a Stellaris® Microcontroller, based on the ARM® Cortex™-M3 controller core operating at up to 50MHz, with 256kB flash and 64kB SRAM. Also features real-time industrial connectivity, with a 10/100 Ethernet MAC/PHY, an SSI/SPI controller, 2 I²C interfaces and 3 UARTs. The LM3S6965 microcontroller also features advanced motion control features, including 6 motion-control PWM outputs with dead-band, two quadrature encoder inputs for precise position monitoring and 1 fault protection inputs for low-latency shutdown. The microcontroller also features intelligent analog capability, including 2 analog comparators and 4 channels of highly accurate 10-bit analog-to-digital conversion - with the ability to sample at speeds of 1M samples per second. 32-bit ARM® Cortex™-M3 50-MHz processor core with System Timer (SysTick), integrated Nested Vectored Interrupt Controller (NVIC), memory protection unit (MPU) and thumb-2 instruction set.
  • Full-featured debug solution with debug access
  • Lower-power battery-backed Hibernation module with real-time clock
  • 0 to 42 GPIOs (depending on configuration) with programmable control
  • ARM FiRM-compliant watchdog timer, plus four general-purpose timer modules (GPTM)
  • 10-bit ADC with four analog input channels and a sample rate of one million samples/second
  • Three fully programmable 16C550-type UARTs with IrDA support
  • Synchronous serial interface (SSI), supporting operation for NXP SPI, MICROWIRE or TI
  • 2 Inter-Integrated Circuit (I²C) Interface modules
  • Highly configurable 10/100 Ethernet controller
  • Two integrated analog comparators configurable
  • Three PWM generator blocks
  • Two quadrature encoder interface (QEI) modules
  • Green product and no Sb/Br

Applications

Automation & Process Control, Commercial, Test & Measurement, Communications & Networking, Industrial, HVAC, Medical, Security, Power Management, Logistics

Warnings

Device contains circuitry to protect inputs against damage due to high-static voltages or electric fields. However, it is advised that normal precautions.

Product Information

:
Stellaris Family LM3S Series Microcontrollers
:
ARM Cortex-M3
:
32bit
:
50MHz
:
256KB
:
64KB
:
100Pins
:
LQFP
:
42I/O's
:
I2C, SPI, UART
:
2.25V
:
2.75V
:
Stellaris
:
LM3S
:
Each
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

90+ $28.64 100+ $26.38 250+ $25.17 500+ $23.95

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

1,710 Further stock expected to ship on Jun 20, 2018

1,080 Further stock expected to ship on Jun 24, 2018

630 Further stock expected to ship on Jul 8, 2018

More stock available week commencing 7/9/18

Contact me when back in stock

Alternatives Available

24R9503 - IC ARM Cortex-M3 MCU

24R9500 - IC ARM Cortex-M3 MCU

$26.80 $ 26.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $26.80
5 + $25.69
10 + $24.72
25 + $23.61
50 + $22.36
100 + $21.11
250 + $20.14
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.