Low

LM3S3748-IQC50-A0 - 

ARM Microcontroller, Stellaris, Stellaris Family LM3S Series Microcontrollers, ARM Cortex-M3, 32bit

LM3S3748-IQC50-A0 - ARM Microcontroller, Stellaris, Stellaris Family LM3S Series Microcontrollers, ARM Cortex-M3, 32bit

The actual product may differ from image shown

Manufacturer Part No:
LM3S3748-IQC50-A0
Newark Part No.:
45P3620
Product Range
Stellaris Family LM3S Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM3S3748-IQC50-A0 is a Stellaris® 32-bit Microcontroller based on the ARM Cortex-M3 RISC architecture core. The device offers efficient performance and extensive integration, favourably positioning the device into applications requiring significant control-processing and connectivity capabilities. The Stellaris LM3S3000 series provides the industry's first ARM Cortex-M3 microcontrollers with USB 2.0 full-speed on-the-go/host/device combinations. For applications requiring extreme conservation of power, the device features a battery-backed hibernation module to efficiently power down the LM3S3748 to a low-power state during extended periods of inactivity. With a power-up/power-down sequencer, a continuous time counter (RTC), a pair of match registers, an APB interface to the system bus and dedicated non-volatile memory, the hibernation module positions the LM3S3748 microcontroller perfectly for battery applications.
  • 32-bit ARM Cortex-M3 v7M architecture 50MHz operation
  • System timer, providing a simple, 24-bit clear-on-write, decrementing, wrap-on-zero counter
  • Thumb®-compatible Thumb-2-only instruction set processor core
  • Hardware-division and single-cycle-multiplication
  • Integrated nested vectored interrupt controller (NVIC)
  • 41 Interrupts with eight priority levels
  • Memory protection unit (MPU)
  • Unaligned data access, enabling data to be efficiently packed into memory
  • External non-maskable interrupt signal (NMI)
  • ARM Thumb2 mixed 16-/32-bit instruction set
  • Serial wire JTAG debug port (SWJ-DP)
  • Three sleep modes with clock gating for low power
  • IEEE 1149.1-1990 compatible test access port (TAP) controller
  • System power control using discrete external regulator
  • 32-bit Real-time clock (RTC)
  • ARM PrimeCell® 32-channel configurable µDMA controller
  • ARM FiRM-compliant watchdog timer
  • Two fully programmable 16C550-type UARTs with IrDA support
  • Synchronous serial interface (SSI) - master or slave operation
  • Two I2C modules - two transmission speeds standard (100Kbps) and fast (400Kbps)

Applications

Consumer Electronics, Communications & Networking, Automation & Process Control, HVAC, Medical, Safety, Alternative Energy, Power Management

Product Information

:
Stellaris Family LM3S Series Microcontrollers
:
ARM Cortex-M3
:
32bit
:
50MHz
:
128KB
:
64KB
:
100Pins
:
LQFP
:
61I/O's
:
I2C, SPI, UART
:
2.25V
:
2.75V
:
Stellaris
:
LM3S
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

448 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$15.73 $ 15.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.73
10 + $14.46
25 + $13.71
50 + $12.96
100 + $12.21
250 + $11.61
500 + $10.86
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.