Low

LM395T/NOPB - 

Bipolar (BJT) Single Transistor, NPN, 36 V, 2.2 A

LM395T/NOPB - Bipolar (BJT) Single Transistor, NPN, 36 V, 2.2 A
LM395T/NOPB - Bipolar (BJT) Single Transistor, NPN, 36 V, 2.2 A

The actual product may differ from image shown

Manufacturer Part No:
LM395T/NOPB
Newark Part No.:
41K5129
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM395T/NOPB is a 36V NPN Ultra Reliable Power Transistor with complete overload protection. This device which acts as high gain power transistor has included on the chip, current limiting, power limiting and thermal overload protection making them virtually impossible to destroy from any type of overload. The inclusion of thermal limiting, a feature not easily available in discrete designs, provides virtually absolute protection against overload. Excessive power dissipation or inadequate heat sinking causes the thermal limiting circuitry to turn off the device preventing excessive heating. It offers a significant increase in reliability as well as simplifying power circuitry. In some applications, where protection is unusually difficult, such as switching regulators, lamp or solenoid drivers where normal power dissipation is low, the LM395 is especially advantageous.
  • Internal thermal limiting
  • Greater than 1A output current
  • 3μA Typical base current
  • 500ns Switching time
  • 2.0V Saturation
  • Base can be driven up to 40V without damage
  • Directly interfaces with CMOS or TTL
  • 100% Electrical burn-in
  • 36V Collector to base voltage

Applications

Industrial, Lighting, Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
NPN
:
36V
:
-
:
-
:
2.2A
:
-
:
TO-220
:
3Pins
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

142 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$3.64 $ 3.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.64
10 + $3.27
25 + $3.07
50 + $2.88
100 + $2.68
250 + $2.52
500 + $2.28
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.