Low

LM3940IMP-3.3/NOPB - 

Fixed LDO Voltage Regulator, 0V to 7.5V, 500mV Dropout, 3.3Vout, 1Aout, SOT-223-4

LM3940IMP-3.3/NOPB - Fixed LDO Voltage Regulator, 0V to 7.5V, 500mV Dropout, 3.3Vout, 1Aout, SOT-223-4

The actual product may differ from image shown

Manufacturer Part No:
LM3940IMP-3.3/NOPB
Newark Part No.:
28X3518
Product Range
3.3V 1A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM3940IMP-3.3/NOPB is a 1A low-dropout Voltage Regulator, designed to provide 3.3V from a 5V supply. It is ideally suited for systems which contain both 5V and 3.3V logic, with prime power provided from a 5V bus. Because the LM3940IMP-3.3/NOPB is a true low-dropout regulator, it can hold its 3.3V output in regulation with input voltages as low as 4.5V. The LM3940IMP-3.3/NOPB means that in most applications the full 1A of load current can be delivered without using an additional heatsink.
  • 4.5 to 5.5V Input voltage range
  • Output voltage specified over temperature
  • Excellent Load Regulation
  • Specified 1A output current
  • Requires Only One External Component
  • Built-in protection against excess temperature
  • Short-circuit protection
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
0V
:
7.5V
:
3.3V
:
-
:
-
:
1A
:
110mV
:
SOT-223
:
4Pins
:
-40°C
:
125°C
:
3.3V 1A LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 0V to 7.5V, 500mV Dropout, 3.3Vout, 1Aout, SOT-223-3

287 in stock

Each (Supplied on Cut Tape)

1+ $1.75 10+ $1.50 25+ $1.39 50+ $1.27 100+ $1.16 250+ $1.08 500+ $1.01 More Less

0

Each (Supplied on Full Reel)

2000+ $0.644 10000+ $0.62 24000+ $0.605 More Less

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 0V to 7.5V, 500mV Dropout, 3.3Vout, 1Aout, SOT-223-3

3,207 in stock

Each (Supplied on Cut Tape)

1+ $1.59 10+ $1.36 25+ $1.26 50+ $1.15 100+ $1.05 250+ $0.985 500+ $0.92 More Less

0

Each (Supplied on Full Reel)

1000+ $0.803 2000+ $0.71 5000+ $0.699 10000+ $0.683 More Less

0

Each (Supplied on Cut Tape)

1+ $2.88 10+ $2.57 25+ $2.31 50+ $2.20 100+ $2.11 250+ $1.91 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1,000 Further stock expected to ship on Aug 5, 2018

More stock available week commencing 9/24/18
$0.754 $ 0.75
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.754
2000 + $0.708
4000 + $0.70
6000 + $0.691
10000 + $0.682
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.