Low

LM3940IMP-3.3/NOPB - 

Fixed LDO Voltage Regulator, 0V to 7.5V, 500mV Dropout, 3.3Vout, 1Aout, SOT-223-3

LM3940IMP-3.3/NOPB - Fixed LDO Voltage Regulator, 0V to 7.5V, 500mV Dropout, 3.3Vout, 1Aout, SOT-223-3

The actual product may differ from image shown

Manufacturer Part No:
LM3940IMP-3.3/NOPB
Newark Part No.:
41K5122
Product Range
3.3V 1A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM3940IMP-3.3/NOPB is a 1A low-dropout Voltage Regulator, designed to provide 3.3V from a 5V supply. It is ideally suited for systems which contain both 5V and 3.3V logic, with prime power provided from a 5V bus. Because the LM3940IMP-3.3/NOPB is a true low-dropout regulator, it can hold its 3.3V output in regulation with input voltages as low as 4.5V. The LM3940IMP-3.3/NOPB means that in most applications the full 1A of load current can be delivered without using an additional heatsink.
  • 4.5 to 5.5V Input Voltage Range
  • Output Voltage Specified over Temperature
  • Excellent Load Regulation
  • Specified 1A Output Current
  • Requires Only One External Component
  • Built-in Protection Against Excess Temperature
  • Short-circuit Protected
  • Green Product, No Sb/Br

Applications

Power Management

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
0V
:
7.5V
:
3.3V
:
-
:
-
:
1A
:
110mV
:
SOT-223
:
4Pins
:
-40°C
:
125°C
:
Cut Tape
:
3.3V 1A LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 0V to 7.5V, 500mV Dropout, 3.3Vout, 1Aout, SOT-223-4

1,000 in stock

Each (Supplied on Full Reel)

1000+ $0.685 2000+ $0.644 4000+ $0.636 6000+ $0.628 More Pricing...

Add
4,000 in stock

Each (Supplied on Full Reel)

2000+ $0.638 4000+ $0.632 8000+ $0.626 12000+ $0.62

Add

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 0V to 7.5V, 500mV Dropout, 3.3Vout, 1Aout, SOT-223-3

9,399 in stock

Each (Supplied on Cut Tape)

1+ $1.59 10+ $1.36 25+ $1.26 50+ $1.15 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,169 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$1.59 $ 1.59
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.59
10 + $1.36
25 + $1.26
50 + $1.15
100 + $1.05
250 + $0.985
500 + $0.92
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.