Low

LM393N - 

Analog Comparator, Differential, 2 Comparators, 1.3 µs, ± 1V to ± 18V, DIP, 8 Pins

LM393N - Analog Comparator, Differential, 2 Comparators, 1.3 µs, ± 1V to ± 18V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM393N
Newark Part No.:
07B6636
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM393N is a low power low offset Voltage Dual Comparator with an offset voltage specification as low as 2mV maximum for two comparators which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. This comparator also has unique characteristic in that the input common-mode voltage range includes ground, even though operated from a single power supply voltage. The LM193-N series was designed to directly interface with TTL and CMOS. When operated from both plus and minus power supplies.
  • Very low supply current drain (0.4mA) - independent of supply voltage
  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to the power supply voltage
  • Output voltage compatible with TTL, DTL, ECL, MOS and CMOS logic systems
  • Reduced VOS drift Over-temperature
  • Eliminates need for dual supplies
  • Allows sensing near GND
  • Compatible with all forms of logic
  • Power drain suitable for battery operation
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Portable Devices, Sensing & Instrumentation, Wireless, Industrial

Product Information

:
Differential
:
2 Comparators
:
1.3µs
:
± 1V to ± 18V
:
DIP
:
8Pins
:
Open Collector
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Analog Comparator, Dual, Differential, 2 Comparators, 1.4 µs, ± 1V to ± 18V, DIP, 8 Pins

7,062 in stock

Each

1+ $1.03 10+ $0.875 100+ $0.672 500+ $0.594 More Pricing...

Add

ON SEMICONDUCTOR

Analog Comparator, Dual, Precision, 2 Comparators, 1.3 µs, ± 1V to ± 18V, DIP, 8 Pins

3,210 in stock
Add

TEXAS INSTRUMENTS

Analog Comparator, Dual, Precision, 2 Comparators, 1.3 µs, ± 1V to ± 18V, DIP, 8 Pins

1,978 in stock
Add

TEXAS INSTRUMENTS

Analog Comparator, Dual, Differential, 2 Comparators, 300 ns, 2V to 36V, DIP, 8 Pins

1,613 in stock
Add

STMICROELECTRONICS

Analog Comparator, Dual, Voltage, 2 Comparators, 1.3 µs, 2V to 36V, SOIC, 8 Pins

2,728 in stock
Add

TEXAS INSTRUMENTS

Analogue Comparator, Dual, Precision, 2, 1.3 s, 1V to 18V, DIP, 8

302 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

58K1802 - Analog Comparator, Dual, Differential, 2 Comparators, 1.4 µs, ± 1V to ± 18V, DIP, 8 Pins

67H6685 - Analog Comparator, Dual, Precision, 2 Comparators, 1.3 µs, ± 1V to ± 18V, DIP, 8 Pins

41K5119 - Analog Comparator, Dual, Precision, 2 Comparators, 1.3 µs, ± 1V to ± 18V, DIP, 8 Pins

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.