Low

LM393N/NOPB - 

Analog Comparator, Dual, Precision, 2 Comparators, 1.3 µs, ± 1V to ± 18V, DIP, 8 Pins

LM393N/NOPB - Analog Comparator, Dual, Precision, 2 Comparators, 1.3 µs, ± 1V to ± 18V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM393N/NOPB
Newark Part No.:
41K5119
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM393N/NOPB is a low power low offset voltage Dual Comparator with an offset voltage specification as low as 2mV maximum for two comparators which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. This comparator has a unique characteristic in that the input common-mode voltage range includes ground, even though operated from a single power supply voltage. The LM193-N series was designed to directly interface with TTL and CMOS. When operated from both plus and minus power supplies, this comparator will directly interface with MOS logic where their low power drain is a distinct advantage over standard comparators.
  • Input common-mode voltage range
  • Differential input voltage range equal to the power supply voltage
  • 25nA Low input biasing current
  • ±5nA Low input offset current
  • ±3mV Maximum offset voltage
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Precision
:
2 Comparators
:
1.3µs
:
± 1V to ± 18V
:
DIP
:
8Pins
:
CMOS, MOS, TTL, DTL, ECL
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Analogue Comparator, Dual, Precision, 2, 1.3 s, 1V to 18V, DIP, 8

2,060 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,568 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.91 $ 0.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.91
10 + $0.754
100 + $0.486
500 + $0.438
1000 + $0.389
2500 + $0.353
10000 + $0.316
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.