Low

LM393DR - 

Analog Comparator, Dual, Differential, 2 Comparators, 1.3 µs, 2V to 36V, SOIC, 8 Pins

LM393DR - Analog Comparator, Dual, Differential, 2 Comparators, 1.3 µs, 2V to 36V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM393DR
Newark Part No.:
35C1763
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM393DR is a Dual Differential Comparator designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible as long as the difference between the two supplies is 2 to 36V and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships. The LM393 device is characterized for operation from 0 to 70°C.
  • Low supply-current drain independent of supply voltage - 0.4mA per comparator
  • Common-mode input voltage range includes ground
  • ±36V Differential input voltage range equal to maximum-rated supply voltage
  • Low output saturation voltage
  • Output compatible with TTL, MOS and CMOS
  • Green product and no Sb/Br

Applications

Audio, Signal Processing

Product Information

:
Differential
:
2 Comparators
:
1.3µs
:
2V to 36V
:
SOIC
:
8Pins
:
CMOS, MOS, Open Collector / Drain, TTL
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Analog Comparator, Dual, Differential, 2 Comparators, 300 ns, 2V to 36V, SOIC, 8 Pins

2,730 in stock

Each

1+ $0.41 10+ $0.311 100+ $0.168 500+ $0.147 1000+ $0.126 2500+ $0.109 10000+ $0.102 25000+ $0.094 More Less

STMICROELECTRONICS

Analog Comparator, Dual, Voltage, 2 Comparators, 1.3 µs, 2V to 36V, SOIC, 8 Pins

1,578 in stock

Each (Supplied on Cut Tape)

1+ $0.42 10+ $0.295 25+ $0.242 50+ $0.189 100+ $0.136 250+ $0.125 500+ $0.115 1000+ $0.104 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2500+ $0.096 5000+ $0.093 10000+ $0.09 15000+ $0.088 25000+ $0.085 More Less

0

Each (Supplied on Full Reel)

2500+ $0.10 10000+ $0.09 22500+ $0.085 50000+ $0.075 More Less

0

Each (Supplied on Full Reel)

2500+ $0.10 10000+ $0.09 22500+ $0.085 50000+ $0.075 More Less

TEXAS INSTRUMENTS

Analogue Comparator, Dual, Differential, 2, 1.3 s, 2V to 36V, SOIC, 8

15,000 in stock

Each (Supplied on Full Reel)

2500+ $0.096 5000+ $0.093 10000+ $0.09 15000+ $0.088 25000+ $0.085 More Less

0

Each (Supplied on Cut Tape)

1000+ $0.115 More Less

0

Each (Supplied on Full Reel)

1+ $0.587

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,757 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/1/18
$0.49 $ 0.49
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.49
10 + $0.329
25 + $0.271
50 + $0.214
100 + $0.156
250 + $0.144
500 + $0.132
1000 + $0.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.