Low

TEXAS INSTRUMENTS  LM393AD  Analog Comparator, Dual, Differential, 2, 300 ns, 2V to 36V, SOIC, 8 Pins

TEXAS INSTRUMENTS LM393AD
Manufacturer Part No:
LM393AD
Newark Part No.:
91F3640
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

This device consists of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible as long as the difference between the two supplies is 2 V to 36...
  • Single supply or dual supplies
  • Wide range of supply voltage
  • Low supply-current drain independent of supply voltage
  • Low input bias current
  • Low input offset current
  • Low input offset voltage
  • Common-mode input voltage range includes ground
  • Differential input voltage range equal to maximum-rated supply voltage
  • Low output saturation voltage
  • Output compatible with TTL, MOS, and CMOS

 

Product Information

Comparator Type:
Differential
No. of Comparators:
2
Response Time:
300ns
Supply Voltage Range:
2V to 36V
Comparator Case Style:
SOIC
No. of Pins:
8Pins
IC Output Type:
CMOS, MOS, Open Collector / Drain, TTL
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Signal Processing;
  • Automation & Process Control;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Analog Comparator, Dual, Differential, 2, 300 ns, 2V to 36V, SOIC, 8 Pins

TEXAS INSTRUMENTS

0

Price for: Each

2500+ $0.111 10000+ $0.103 25000+ $0.095 50000+ $0.091

Buy

Analog Comparator, Differential, 2, 300 ns, 2V to 36V, SOIC, 8 Pins

TEXAS INSTRUMENTS

0

Price for: Each

2500+ $0.111 10000+ $0.103 25000+ $0.095 50000+ $0.091

Buy

Analog Comparator, Differential, 2, 300 ns, 2V to 36V, SOIC, 8 Pins

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.101 10000+ $0.092 22500+ $0.086 50000+ $0.077

Buy

Analogue Comparator, Dual, Differential, 2, 300 ns, 2V to 36V, SOIC, 8

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.528 10+ $0.365 100+ $0.174 1000+ $0.134

Buy

Associated Products