Low

LM3915N-1/NOPB - 

Led Driver, 10 Outputs, Common Anode, 3V-25V in, 1.28V/30mA out, DIP-18

LM3915N-1/NOPB - Led Driver, 10 Outputs, Common Anode, 3V-25V in, 1.28V/30mA out, DIP-18

The actual product may differ from image shown

Manufacturer Part No:
LM3915N-1/NOPB
Newark Part No.:
33K4420
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
3V
:
25V
:
1.34V
:
30mA
:
-
:
10Outputs
:
Through Hole
:
PDIP
:
18Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LM3915N-1/NOPB is a monolithic IC that senses analogue voltage levels and drives ten LEDs, LCDs or vacuum fluorescent displays, providing a logarithmic 3dB/step analogue display. One pin changes the display from a bar graph to a moving dot display. LED current drive is regulated and programmable, eliminating the need for current limiting resistors. The whole display system can operate from a single supply as low as 3V or as high as 25V. The IC contains an adjustable voltage reference and an accurate ten-step voltage divider. The high-impedance input buffer accepts signals down to ground and up to within 1.5V of the positive supply. Further, it needs no protection against inputs of ±35V. The input buffer drives 10 individual comparators referenced to the precision divider. Accuracy is typically better than 1db.
  • 3dB/Step, 30dB Range
  • Drives LEDs, LCDs or Vacuum Fluorescents
  • Bar or Dot Display Mode Externally Selectable by User
  • Expandable to Displays of 90dB
  • Internal Voltage Reference from 1.2 to 12V
  • Inputs Operate Down to Ground
  • Output Current Programmable from 1 to 30mA
  • Input Withstands ±35V without Damage or False Outputs
  • Outputs are Current Regulated, Open Collectors
  • Directly Drives TTL or CMOS
  • Internal 10-step Divider is Floating and can be Referenced to a Wide Range of Voltages
  • Green Product, No Sb/Br

Applications

Power Management, LED Lighting

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.