Low

LM3914V/NOPB - 

Led Driver, 10 Outputs, Analogue Dimming, 3V-15V in, 1.34V/30mA out, LCC-20

LM3914V/NOPB - Led Driver, 10 Outputs, Analogue Dimming, 3V-15V in, 1.34V/30mA out, LCC-20

The actual product may differ from image shown

Manufacturer Part No:
LM3914V/NOPB
Newark Part No.:
41K5111
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
10Outputs
:
30mA
:
1.34V
:
LCC
:
20Pins
:
3V
:
15V
:
-
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 2A - 4 weeks
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LM3914V/NOPB is a Monolithic Integrated Circuit senses analogue voltage levels and drives 10 LEDs, providing a linear analogue display. A single pin changes the display from a moving dot to a bar graph. Current drive to LEDs is regulated and programmable, eliminating need for resistors. This feature is one that allows operation of the whole system from less than 3V. It contains its own adjustable reference and accurate 10-step voltage divider. The low-bias-current input buffer accepts signals down to ground or V-, yet needs no protection against inputs of 35V above or below ground. The buffer drives 10 individual comparators referenced to the precision divider. Indication non-linearity can thus be held typically to 1/2%, even over a wide temperature range. Versatility was designed into the LM3914 so that controller, visual alarm and expanded scale functions are easily added on to the display system. The circuit can drive LEDs of many colours or low-current incandescent lamps.
  • Drives LEDs, LCDs or vacuum fluorescents
  • Bar or dot display mode externally selectable by user
  • Expandable to displays of 100 steps
  • Operates with single supply of less than 3V
  • Inputs operate down to ground
  • Output current programmable from 2 to 30mA
  • No multiplex switching or interaction between outputs
  • Input withstands ±35V without damage or false outputs
  • LED driver outputs are current regulated, open-collectors
  • Outputs can interface with TTL or CMOS logic
  • Internal 10-step divider is floating and can be referenced to a wide range of voltages
  • Green product and no Sb/Br

Applications

Power Management

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

1000+ $1.75

1,329 in stock

Each

1+ $4.41 10+ $3.96 25+ $3.72 50+ $3.48 100+ $3.24 250+ $3.04 500+ $2.76 More Less

0

Each

100+ $4.29 250+ $4.07 500+ $3.65 1000+ $2.75 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

31 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$4.41 $ 4.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.41
10 + $3.96
25 + $3.72
50 + $3.48
100 + $3.24
250 + $3.04
500 + $2.76
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.