Low

LM3914N-1/NOPB - 

Led Driver, 10 Outputs, Analogue Dimming, 3V-15V in, 1.34V/30mA out, DIP-18

LM3914N-1/NOPB - Led Driver, 10 Outputs, Analogue Dimming, 3V-15V in, 1.34V/30mA out, DIP-18

The actual product may differ from image shown

Manufacturer Part No:
LM3914N-1/NOPB
Newark Part No.:
33K4103
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
10Outputs
:
30mA
:
1.34V
:
DIP
:
18Pins
:
3V
:
15V
:
-
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LM3914N-1/NOPB is a monolithic IC that senses analogue voltage levels and drives 10 LEDs, providing a linear analogue display. A single pin changes the display from a moving dot to a bar graph. Current drive to the LEDs is regulated and programmable, eliminating the need for resistors. This feature is one that allows operation of the whole system from less than 3V. The circuit contains its own adjustable reference and accurate 10-step voltage divider. The low-bias-current input buffer accepts signals down to ground or V-, yet needs no protection against inputs of 35V above or below ground. The buffer drives 10 individual comparators referenced to the precision divider. Indication non-linearity can thus be held typically to 1/2%, even over a wide temperature range.
  • Drives LEDs, LCDs or Vacuum Fluorescents
  • Bar or Dot Display Mode Externally Selectable by User
  • Expandable to Displays of 100 Steps
  • Operates with Single Supply of Less than 3V
  • Inputs Operate Down to Ground
  • Output Current Programmable from 2 to 30mA
  • No Multiplex Switching or Interaction Between Outputs
  • Input Withstands ±35V without Damage or False Outputs
  • LED Driver Outputs are Current Regulated, Open-collectors
  • Outputs can Interface with TTL or CMOS Logic
  • Internal 10-step Divider is Floating and can be Referenced to a Wide Range of Voltages
  • Green Product, No Sb/Br

Applications

Power Management, LED Lighting

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

600 Further stock expected to ship on Feb 26, 2018

1,400 Further stock expected to ship on Mar 1, 2018

361 Further stock expected to ship on Mar 20, 2018

More stock available week commencing 5/14/18

Contact me when back in stock

$2.81 $ 2.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.81
10 + $2.39
100 + $1.91
500 + $1.67
1000 + $1.38
2500 + $1.29
5000 + $1.24
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.