Low

LM3886TF/NOPB - 

Audio Power Amplifier, AB, 1 Channel, 68 W, 20V to 84V, TO-220, 11 Pins

LM3886TF/NOPB - Audio Power Amplifier, AB, 1 Channel, 68 W, 20V to 84V, TO-220, 11 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM3886TF/NOPB
Newark Part No.:
41K5110
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM3886TF/NOPB is a high performance stereo Audio Power Amplifier with mute capable of delivering 68W of continuous average power to a 4Ω load and 38W into 8Ω with 0.1% THD+N from 20Hz to 20kHz. The performance of the LM3886, utilizing its Self Peak Instantaneous Temperature (°Ke) (SPiKe) protection circuitry, puts it in a class above discrete and hybrid amplifiers by providing an inherently, dynamically protected Safe Operating Area (SOA). SPiKe protection means that these parts are completely safeguarded at the output against overvoltage, under-voltage, overloads, including shorts to the supplies, thermal runaway and instantaneous temperature peaks. This amplifier maintains an excellent signal-to-noise ratio of greater than 92dB with a typical low noise floor of 2.0µV. It exhibits extremely low THD+N values of 0.03% at the rated output into the rated load over the audio spectrum and provides excellent linearity with an IMD (SMPTE) typical rating of 0.004%.
  • ≥92dB Signal-to-noise ratio
  • An input mute function
  • Output protection from a short to ground or to the supplies via internal current limiting circuitry
  • Output overvoltage protection against transients from inductive loads
  • Supply under-voltage protection, not allowing internal

Applications

Audio

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
AB
:
1 Channel
:
68W
:
20V to 84V
:
TO-220
:
11Pins
:
4ohm
:
-20°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Audio Power Amplifier, B, 1, 68 W, 20V to 84V, TO-220, 11

413 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

400 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$6.82 $ 6.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.82
10 + $6.16
25 + $5.70
50 + $5.40
100 + $5.10
250 + $4.84
500 + $4.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
2 answers

NOPB meaning

Details: 
What does NOPB mean on LM3886TH
4 years, 1 month ago
by
losacco
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
I believe that means no lead. The scientific abbreviation for lead is Pb.
5 months, 4 weeks ago
by
marlinj
 - Spokane, WA
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
NOPB Means "no" pb (Lead) i.e Lead Free component
4 years, 1 month ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:32.986-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_41K5110, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.