Low

TEXAS INSTRUMENTS  LM3880MF-1AB/NOPB  Power Sequencer, Power Up, Down Reset, 3-Monitors, 2.7V-5.5Vin, SOT-23-6

TEXAS INSTRUMENTS LM3880MF-1AB/NOPB
Manufacturer Part No:
LM3880MF-1AB/NOPB
Newark Part No.:
28X3516
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Threshold Voltage:
1.25V
No. of Supervisors / Monitors:
3Monitors
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Reset Type:
Power Up / Down
Digital IC Case:
SOT-23
No. of Pins:
6Pins
Delay Time:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Power Sequencer, 2.7V-5.5V Supply, 1.25V Threshold, Power Up, Down, SOT-23-6

TEXAS INSTRUMENTS

50 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.48 10+ $1.33 25+ $1.23 50+ $1.11 More pricing

Buy

IC, POWER SEQUENCER, SMD, SOT-23-6

TEXAS INSTRUMENTS

359:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.24 10+ $1.11 25+ $1.03 50+ $0.918 More pricing

Buy

Associated Products