TEXAS INSTRUMENTS  LM386N-3/NOPB  Audio Power Amplifier, AB, 1, 700 mW, 4V to 12V, DIP, 8

TEXAS INSTRUMENTS LM386N-3/NOPB

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The LM386N-3/NOPB is a Wide Vin Class-D low Power Audio Amplifier with internal gain designed for use in low voltage consumer applications. The gain is internally set to 20 to keep external part count low, but the addition of an external resistor and capacitor between pins 1 and 8 will increase the gain to any value from 20 to 200. The inputs are ground referenced while the output automatically biases to one-half the supply voltage. The quiescent power drain is only 24mW when operating from a 6V supply, making the LM386 ideal for battery operation.
  • Battery operation
  • Minimum external parts
  • Low quiescent current drain
  • Ground referenced input
  • Self-centering output quiescent voltage
  • Green product and no Sb/Br

Applications

Signal Processing; Audio; Consumer Electronics
Back to top

Product Specifications, Documents & More


  • Amplifier Case Style: DIP
  • Amplifier Class: AB
  • Load Impedance: -
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 1
  • No. of Pins: 8
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Power: 700mW
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Range: 4V to 12V
  • THD + N: 0.2% @ 125mW, 8ohm, VS=6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/193
  •  132/189

Availability

Availability:  374


  • 374 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.23 $1.23

Buy

Price

Quantity List Price
1 - 9 $1.23
10 - 99 $0.978
100 - 499 $0.752
500 - 999 $0.58
1000 - 2499 $0.541
2500 - 4999 $0.469
5000 - 9999 $0.462
10000+ $0.459
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
28X4340
LM386MX-1/NOPB

LM386MX-1/NOPB

TEXAS INSTRUMENTS

Audio Power Amplifier, AB, 1, 325 mW, 4V to 12V, SOIC, 8

2,500 

Price for: Full Reel 1

2500+ $0.312 Promotional price 10000+ $0.312 Promotional price 25000+ $0.312 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16
41K5101
LM386MX-1/NOPB

LM386MX-1/NOPB

TEXAS INSTRUMENTS

Audio Power Amplifier, AB, 1, 325 mW, 4V to 12V, SOIC, 8

2,425 

Price for: Cut Tape 1

1+ $0.471 Promotional price 10+ $0.471 Promotional price 100+ $0.432 Promotional price 1000+ $0.37 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16

Associated Products


Customers Also Bought