TEXAS INSTRUMENTS  LM386N-1/NOPB  Audio Power Amplifier, AB, 1 Channel, 325 mW, 4V to 12V, DIP, 8 Pins

TEXAS INSTRUMENTS LM386N-1/NOPB

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The LM386N-1/NOPB is a Wide Vin Class-D low Power Audio Amplifier with internal gain designed for use in low voltage consumer applications. The gain is internally set to 20 to keep external part count low, but the addition of an external resistor and capacitor between pins 1 and 8 will increase the gain to any value from 20 to 200. The inputs are ground referenced while the output automatically biases to one-half the supply voltage. The quiescent power drain is only 24mW when operating from a 6V supply, making the LM386 ideal for battery operation.
  • Battery operation
  • Minimum external parts
  • Low quiescent current drain
  • Ground referenced input
  • Self-centering output quiescent voltage
  • Green product and no Sb/Br

Applications

Signal Processing; Audio; Consumer Electronics
Back to top

Product Information


  • Amplifier Class AB
  • No. of Channels 1 Channel
  • Output Power 325mW
  • Supply Voltage Range 4V to 12V
  • Amplifier Case Style DIP
  • No. of Pins 8Pins
  • Load Impedance 8ohm
  • Operating Temperature Min 0°C
  • Operating Temperature Max 70°C
  • Packaging Each
  • MSL MSL 1 - Unlimited
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/193
  •  132/189

Availability

Availability:  10,604


  • 10,604 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/23/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.17 $1.17

Buy

Price

Quantity List Price
1 - 9 $1.17
10 - 99 $0.999
100 - 499 $0.77
500 - 999 $0.681
1000 - 2499 $0.537
2500 - 9999 $0.466
10000 - 24999 $0.448
25000+ $0.448
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
41K5101
LM386MX-1/NOPB

LM386MX-1/NOPB

TEXAS INSTRUMENTS

Audio Power Amplifier, AB, 1 Channel, 325 mW, 4V to 12V, SOIC, 8 Pins

Availability:​ 1,475  

Price for: Each (Supplied on Cut Tape)

1+ $0.85 10+ $0.739 100+ $0.568 500+ $0.503 More pricing

Buy

see cut-off times

More stock available week commencing 6/27/16
28X4340
LM386MX-1/NOPB

LM386MX-1/NOPB

TEXAS INSTRUMENTS

Audio Power Amplifier, AB, 1 Channel, 325 mW, 4V to 12V, SOIC, 8 Pins

Availability:​ 2,500  

Price for: Each (Supplied on Full Reel)

2500+ $0.345 10000+ $0.332 22500+ $0.324

Buy

see cut-off times

More stock available week commencing 5/16/16

Associated Products


Customers Also Bought