Low

LM385BZ-1.2/NOPB - 

Voltage Reference, Micropower, Shunt - Fixed, LM385 Series, 1.235V, TO-226AA-3

LM385BZ-1.2/NOPB - Voltage Reference, Micropower, Shunt - Fixed, LM385 Series, 1.235V, TO-226AA-3

The actual product may differ from image shown

Manufacturer Part No:
LM385BZ-1.2/NOPB
Newark Part No.:
41K5083
Product Range
LM385 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM385 series micropower Voltage Reference Diode feature low temperature coefficient. The band-gap voltage regulator diode feature exceptionally low dynamic impedance and good temperature stability. On-chip trimming is used to provide tight voltage tolerance. Since the LM-385 band-gap reference uses only transistors and resistors, low noise and good long term stability result. Careful design of the LM385 has made the device exceptionally tolerant of capacitive loading, making it easy to use in almost any reference application. The wide dynamic operating range allows its use with widely varying supplies with excellent regulation. The extremely low power drain of the LM385 makes it useful for micropower circuitry. This voltage reference can be used to make portable meters, regulators or general purpose analog circuitry with battery life approaching shelf life.
  • Green product and no Sb/Br

Applications

Metering, Power Management, Portable Devices

Product Information

:
Shunt - Fixed
:
LM385 Series
:
1.235V
:
1%
:
150ppm/°C
:
TO-226AA
:
3Pins
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Voltage Reference, Micropower, Shunt - Fixed, LM385B Series, 1.235V, TO-226AA-3

757 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

910 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$0.336 $ 0.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.08
10 + $0.916
100 + $0.704
500 + $0.622
1000 + $0.491
2500 + $0.435
10000 + $0.419
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.