Low

LM384N/NOPB - 

Audio Power Amplifier, AB, 1 Channel, 5.5 W, 12V to 26V, DIP, 14 Pins

LM384N/NOPB - Audio Power Amplifier, AB, 1 Channel, 5.5 W, 12V to 26V, DIP, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM384N/NOPB
Newark Part No.:
41K5062
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM384N/NOPB is an Audio Power Amplifier features gain is internally fixed at 34dB. A unique input stage allows ground referenced input signals. The output automatically self-centers to one-half the supply voltage. The output is short-circuit proof with internal thermal limiting. A copper lead frame is used with the center three pins on either side comprising a heat sink. This makes the device easy to use in standard p-c layout.
  • Low quiescent power drain
  • Input referenced to GND
  • 0.25% Low distortion
  • Green product and no Sb/Br

Applications

Audio, Consumer Electronics

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
AB
:
1 Channel
:
5.5W
:
12V to 26V
:
DIP
:
14Pins
:
8ohm
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

634 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$2.21 $ 2.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.21
10 + $1.87
100 + $1.50
500 + $1.31
1000 + $1.09
2500 + $1.01
5000 + $0.973
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 4 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
All semiconductor manufacturers have a cross reference...just punch in the part you need an equivalent for and it will come back with some suggestions in their product line.
6 months ago
by
northernpacificaudio
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
LM386N is an Low Voltage Audio Power Amplifier which is delicately and customed for audio applications.
and LM324 is an Low Power Quad Operational Amplifiers which is used for general purpose.
2 years, 3 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:18.908-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_41K5062, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.