Low

TEXAS INSTRUMENTS  LM380N-8/NOPB  Audio Power Amplifier, AB, 1 Channel, 2.5 W, 10V to 22V, DIP, 8 Pins

TEXAS INSTRUMENTS LM380N-8/NOPB
Manufacturer Part No:
LM380N-8/NOPB
Newark Part No.:
41K5036
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LM380N-8/NOPB is a 2.5W Class-D Audio Power Amplifier for consumer applications. In order to hold system cost to a minimum, gain is internally fixed at 34dB. An unique input stage allows ground referenced input signals. The output automatically self-ce...
  • Wide supply voltage range
  • Low quiescent power drain
  • Voltage gain fixed at 50
  • High peak current capability
  • Input referenced to GND
  • High input impedance
  • Low distortion
  • Quiescent output voltage is at one-half of the supply voltage
  • Green product and no Sb/Br
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Amplifier Class:
AB
No. of Channels:
1 Channel
Output Power:
2.5W
Supply Voltage Range:
10V to 22V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Load Impedance:
8ohm
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Audio;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Audio Power Amplifier, DIP

TEXAS INSTRUMENTS

812:  in stock

Price for: Each

1+ $1.82 10+ $1.55 100+ $1.25 500+ $1.09 More pricing

Buy

Similar Products