Low

TEXAS INSTRUMENTS  LM3673TL-1.5EV  Evaluation Board, 350mA Regulator, Step Down DC/DC Converter, 16µa Quiescent Current

TEXAS INSTRUMENTS LM3673TL-1.5EV
Manufacturer Part No:
LM3673TL-1.5EV
Newark Part No.:
22M0962
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LM3673TL-1.5EV is an evaluation board for LM3673, a step down DC to DC converter that is optimised for powering low voltage circuits from a single Li ion cell battery and input voltage rails from 2.7V to 5.5V. It provides up to 350mA load current, over the entire input voltage range. The device offers superior features and performance for mobile phones and similar portable systems. The LM3673 uses intelligent automatic switching between PWM and PFM for better efficiency. During PWM mode, the device operates at a fixed frequency of 2MHz (typ). Hysteretic PFM mode extends the battery life by reducing the quiescent current to 16μA (typ) during light load and standby operation. Internal synchronous rectification provides high efficiency during PWM mode operation. In shutdown mode, the device turns off and reduces battery consumption to 0.01μA.
  • 16μA typical quiescent current
  • 350mA maximum load capability
  • 2MHz PWM fixed switching frequency (typ)
  • Automatic PFM/PWM mode switching
  • 1.5V fixed output voltage
  • Five bump MicroSMD package
  • Internal synchronous rectification for high efficiency
  • Current overload and Thermal shutdown protection
  • 0.01μA typical shutdown current
  • Operates from a single Li ion cell battery

 

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
LM3673TL-1.5
Kit Application Type:
Power Management
Application Sub Type:
Step Down DC / DC Converter
Kit Contents:
Evaluation Board LM3673TL-1.5
Product Range:
-
Automotive Qualifications Standard:
-
Features:
16µA Quiescent Current, Automatic PFM/PWM Mode Switching, Internal Synchronous Rectification
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Portable Devices;
  • Communications & Networking;
  • Imaging, Video & Vision

Legislation and Environmental

Product Traceability
RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.