Low

LM35DZ - 

Temperature Sensor IC, Voltage, ± 0.4°C, +2 °C, +100 °C, TO-92, 3 Pins

LM35DZ - Temperature Sensor IC, Voltage, ± 0.4°C, +2 °C, +100 °C, TO-92, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM35DZ
Newark Part No.:
92F288

Product Overview

The LM35 series are precision integrated-circuit temperature sensors, with an output voltage linearly proportional to the Centigrade temperature. Thus the LM35 has an advantage over linear temperature sensors calibrated in Kelvin, as the user is not required to subtract a large constant voltage from the output to obtain convenient Centigrade scaling. The LM35 does not require any external calibration or trimming to provide typical accuracies of ±¼°C at room temperature and ±¾°C over a full −55°C to +150°C temperature range. The low output impedance, linear output, and precise inherent calibration of the LM35 make interfacing to readout or control circuitry especially easy. The device is used with single power supplies, or with plus and minus supplies. As the LM35 draws only 60 µA from the supply, it has very low self-heating of less than 0.1°C in still air.
  • Calibrated directly in Celsius
  • Linear + 10 mV/°C scale factor
  • 0.5°C ensured accuracy (at +25°C)
  • Suitable for remote applications
  • Less than 60-μA current drain
  • Low Impedance output, 0.1 Ω for 1 mA load

Applications

Sensing & Instrumentation, Consumer Electronics, Automation & Process Control, System Monitoring

Product Information

:
Voltage
:
± 0.4°C
:
+2°C
:
+100°C
:
TO-92
:
3Pins
:
4V
:
30V
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Temperature Sensor IC, Voltage, ± 0.4°C, +2 °C, +100 °C, TO-92, 3 Pins

2,506 in stock

Each

1+ $2.05 10+ $1.61 100+ $1.09 500+ $0.913 More Pricing...

Add

TEXAS INSTRUMENTS

Temperature Sensor IC, Analogue, ± 1.5°C, 0 °C, 100 °C, TO-92, 3 Pins

132 in stock

Each (Supplied on Cut Tape)

1+ $2.05 10+ $1.61 25+ $1.39 50+ $1.24 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/23/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1800 Minimum: 1800

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.