TEXAS INSTRUMENTS  LM35DZ/LFT1  Temperature Sensor IC, Analogue, ± 1.5°C, 0 °C, 100 °C, TO-92, 3 Pins

TEXAS INSTRUMENTS LM35DZ/LFT1

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Output Type Analogue
  • Sensing Accuracy Range ± 1.5°C
  • Sensing Temperature Min 0°C
  • Sensing Temperature Max 100°C
  • Sensor Case Style TO-92
  • No. of Pins 3Pins
  • Supply Voltage Min 4V
  • Supply Voltage Max 30V
  • Packaging Tape & Reel
  • MSL MSL 1 - Unlimited
  • Supply Current 82 µA
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  0

    More stock available week commencing 6/27/16

Non-Cancelable / Non Returnable

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 2000

Order multiple quantity: 2000

Price: $0.598 $0.598

Buy

Price

Quantity List Price
2000 - 9999 $0.598
10000 - 23999 $0.575
24000+ $0.562
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
87W8960
LM35DZ/LFT1

LM35DZ/LFT1

TEXAS INSTRUMENTS

Temperature Sensor IC, Analogue, ± 1.5°C, 0 °C, 100 °C, TO-92, 3 Pins

Availability:​ 2,208  

Price for: Each (Supplied on Cut Tape)

1+ $1.48 10+ $1.28 100+ $0.984 500+ $0.871 More pricing

Buy

see cut-off times

More stock available week commencing 5/30/16
41K4849
LM35DZ/NOPB

LM35DZ/NOPB

TEXAS INSTRUMENTS

Temperature Sensor IC, Voltage, ± 0.4°C, +2 °C, +100 °C, TO-92, 3 Pins

Availability:​ 5,864  

Price for: Each

1+ $1.47 10+ $1.26 100+ $0.966 500+ $0.854 More pricing

Buy

see cut-off times

More stock available week commencing 6/27/16
Suggested Substitutes
92F288
LM35DZ

LM35DZ

TEXAS INSTRUMENTS

Temperature Sensor IC, Voltage, ± 0.4°C, +2 °C, +100 °C, TO-92, 3 Pins

Availability:​ 0

Pricing is unavailable. Please contact customer services.

    More stock available week commencing 8/1/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought