Low

LM35CAZ/NOPB - 

Temperature Sensor IC, Voltage, ± 0.2°C, -40 °C, +110 °C, TO-92, 3 Pins

LM35CAZ/NOPB - Temperature Sensor IC, Voltage, ± 0.2°C, -40 °C, +110 °C, TO-92, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM35CAZ/NOPB
Newark Part No.:
41K4844

Product Overview

The LM35CAZ/NOPB is a ±0.5°C Temperature Sensor with an output voltage linearly-proportional to the centigrade temperature. The LM35 series precision integrated-circuit temperature device has an advantage over linear temperature sensors calibrated in Kelvin, as the user is not required to subtract a large constant voltage from the output to obtain convenient Centigrade scaling. The temperature device does not require any external calibration or trimming to provide typical accuracies of ±1/4°C at room temperature and ±3/4°C over a full -55 to 150°C temperature range. The low-output impedance, linear output and precise inherent calibration of the temperature sensor makes interfacing to readout or control circuitry especially easy. This temperature sensor is used with single power supplies or with plus and minus supplies. As the Sensor draws only 60μA from the supply, it has very low self-heating of less than 0.1°C in still air.
  • Calibrated directly in Celsius
  • 10mV/°C Scale factor
  • Low self-heating, 0.08°C in still air
  • ±1/4°C Typical non-linearity
  • 0.1Ω Low-impedance output for 1mA load
  • Green product and no Sb/Br
  • Military rating

Applications

Defence, Military & Aerospace

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Voltage
:
± 0.2°C
:
-40°C
:
+110°C
:
TO-92
:
3Pins
:
4V
:
30V
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,836 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$7.47 $ 7.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.47
10 + $5.83
25 + $4.73
50 + $4.40
100 + $4.07
250 + $3.74
500 + $3.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.