Low

LM358P - 

Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, 3V to 32V, DIP, 8 Pins

LM358P - Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, 3V to 32V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM358P
Newark Part No.:
60K6191
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

These devices consist of two independent, high-gain, frequency-compensated operational amplifiers designed to operate from a single supply over a wide range of voltages. Operation from split supplies also is possible if the difference between the two supplies is 3 V to 32 V, and VCC is at least 1.5 V more positive than the input common-mode voltage. The low supply-current drain is independent of the magnitude of the supply voltage.
  • Wide supply voltage ranges
  • Low supply-current drain independent of supply voltage
  • Common-mode input voltage range includes ground, allowing direct sensing near ground
  • Low input bias and offset parameters
  • Internal frequency compensation

Applications

Sensing & Instrumentation, Communications & Networking, Audio

Product Information

:
2 Amplifier
:
700kHz
:
0.3V/µs
:
3V to 32V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Operational Amplifier, Dual, 2 Amplifier, ± 1.5V to ± 13V, DIP, 8 Pins

2,225 in stock

Each

1+ $0.46 10+ $0.381 100+ $0.232 500+ $0.206 More Pricing...

Add

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, ± 1.5V to ± 13V, DIP, 8 Pins

2,659 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.1 V/µs, 3V to 32V, DIP, 8 Pins

292 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, 3V to 32V, DIP, 8 Pins

147 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 700 kHz, 2, 0.4 V/ s, 1.5V to 16V, DIP, 8

3,405 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, ± 1.5V to ± 16V, DIP, 8 Pins

1,491 in stock
Add

ON SEMICONDUCTOR

Operational Amplifier, Dual, 2 Amplifier, ± 1.5V to ± 16V, DIP, 8 Pins

2,503 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,199 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.46 $ 0.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.46
10 + $0.346
100 + $0.188
500 + $0.165
1000 + $0.141
2500 + $0.121
10000 + $0.114
25000 + $0.104
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.